EBC05DRAS

Heilind Number:SULEBC05DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEBC05DRAS

Detailed Description

The EBC05DRAS Board To Board PCB Connector is a high-quality electronic component designed for reliable interconnection in various devices. Featuring a female gender with two rows for enhanced connectivity, it boasts a durable construction with PBT and Phosphor Bronze materials. With a contact rating of 3A and a voltage tolerance of 700 VAC, it ensures efficient power transmission. The gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance. Its right-angle orientation and side hole mount type make it suitable for space-saving installations. With RoHS compliance and a wide operating temperature range of -65 to 125 °C, this connector guarantees both environmental friendliness and performance reliability. Perfect for demanding applications in industries such as telecommunications, automotive, and aerospace, the EBC05DRAS is a trusted solution for seamless PCB connections.