EBC05DREH-S13

Heilind Number:SULEBC05DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05DREH-S13

Detailed Description

Introducing the EBC05DREH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows of contacts, this connector ensures secure and reliable connections. Featuring a clearance hole mount type and card extender termination method, installation is quick and easy. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic systems. Its full bellow contact type and straddle orientation further enhance its performance. With 10 positions and a tail length of 5.33mm, it offers versatile connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is highly reliable even in harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. The termination plating of matte tin ensures corrosion resistance. Classified under hi-rel, the EBC05DREHS13 is the perfect choice for aerospace, defense, and other mission-critical industries.