EBC05DREH-S93

Heilind Number:SULEBC05DREH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DREH-S93
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DREH-S93
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULEBC05DREH-S93

Detailed Description

Introducing the EBC05DREH-S93, a high-performance PCB connector designed for critical applications. This female connector features two rows and ten positions, ensuring secure and reliable connections. Crafted with PBT and Phosphor Bronze, it guarantees durability even in harsh environments. The termination method using eyelets allows for easy installation. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. Its straight orientation and clearance hole mount type make it versatile for various PCB setups. With an operating temperature range of -65 to 125 °C, it is suitable for both extreme cold and heat conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, is ideal for space-constrained applications. Trust the EBC05DREH-S93 for seamless board-to-board connections in your projects.