| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC05DREH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC05DREH |
EBC05DREH
| Heilind Number: | SULEBC05DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC05DREH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 amperage; female gender; 2 rows; clearance hole mount type; eyelet termination method; gold-plated phosphor bronze contacts; 2.54mm pitch; 700VAC voltage rating; full bellow contact type; straight orientation; 10 positions; 5.72mm tail length; -65 - 125°C operating temperature range; 10.95mm connector height; 8.38mm connector width; RoHS compliant; matte tin termination plating. This EBC05DREH connector, part of the Board To Board PCB Connectors category, features high-quality construction for reliable performance. Ideal for various electronic applications, it offers efficient signal transmission with its gold-plated contacts and ensures durability in demanding environments with its wide operating temperature range. Suitable for PCB assembly, it guarantees secure connectivity with its clearance hole mount type and eyelet termination method. Trust in its compliance with RoHS standards for environmentally-friendly usage. Upgrade your connectivity solutions with the EBC05DREH.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 63561-1 | SPLICE 10000-16000 CMA 031BR | ![]() |
| Sullins Connector Solutions S100X225VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |


