EBC05DREI-S13

Heilind Number:SULEBC05DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05DREI-S13

Detailed Description

The EBC05DREI-S13 Connector is a high-performance component designed for reliable board-to-board and card edge connections in electronic systems. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures durability in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its female gender, two rows of contacts, and threaded mount type offer secure and efficient connectivity. The termination method using Card Extenders, along with contact plating in gold and termination plating in matte tin, guarantees excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, it meets the needs of various industrial applications. The Full Bellow contact type and straddle orientation further enhance its performance. With ten positions and a pitch of 2.54mm, this connector provides ample connectivity options while maintaining a compact design. Its tail length of 5.33mm, connector height of 10.95mm, and width of 8.38mm ensure easy installation on PCBs. Classified under the categories of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a versatile solution for your connectivity requirements. (Acronym: EBC05DREIS13)