EBC05DREI

Heilind Number:SULEBC05DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DREI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05DREI

Detailed Description

This high-performance board-to-board PCB connector, EBC05DREI, features a durable construction of PBT and phosphor bronze with gold plating, ensuring reliable conductivity in demanding applications. Designed for female gender with two rows of contacts and a threaded mount type, it offers secure and stable connections. The eyelet termination method and full bellow contact type further enhance its durability and longevity. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, it meets stringent electrical requirements. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact dimensions, with a connector height of 10.95mm and width of 8.38mm, make it space-efficient on PCBs. Ideal for high-reliability applications, this connector is a crucial component for ensuring seamless connectivity in electronic systems.