EBC05DREN-S13

Heilind Number:SULEBC05DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05DREN-S13

Detailed Description

Introducing the EBC05DREN-S13, a high-performance board-to-board PCB connector designed for female gendered applications. Featuring two rows with a pitch of 2.54mm, this connector offers 10 positions with a current rating of 3A and a voltage resistance of 700VAC, making it ideal for demanding electronic setups. The contact material is crafted from phosphor bronze with gold plating for enhanced conductivity and durability. With a straddle orientation and no mounting required, it is easy to integrate into existing systems using the card extender termination method. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees reliability even in harsh environments. Its compact dimensions of 10.95mm in height and 8.38mm in width ensure space-efficient installation. Trust in the EBC05DREN-S13 for seamless and secure board-to-board connections in your electronic projects.