EBC05DREN

Heilind Number:SULEBC05DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DREN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05DREN

Detailed Description

Introducing the EBC05DREN Board To Board PCB Connector, a high-performance component designed for demanding applications. Engineered with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, 2 rows, and 10 positions offer versatile connectivity options. Its termination method using eyelets and contact plating with gold guarantee secure and efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. RoHS compliant and with matte tin termination plating, it adheres to environmental standards. Ideal for use in aerospace, defense, and industrial applications, the EBC05DREN connector sets a new standard for performance and reliability in PCB connections.