EBC05DRES-S13

Heilind Number:SULEBC05DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05DRES-S13

Detailed Description

Introducing the EBC05DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity and corrosion resistance. With an amperage rating of 3A and voltage capability of 700VAC, it meets stringent electrical requirements. The connector, with a side hole mount type and card extender termination method, offers easy installation and secure connection. Its full bellow contact type and straddle orientation provide efficient signal transmission in a two-row configuration with 10 positions. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme environments. Trust the EBC05DRESS13 for robust and dependable connectivity in your critical electronic systems.