EBC05DRES

Heilind Number:SULEBC05DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DRES
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05DRES

Detailed Description

Introducing our EBC05DRES, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures robust power delivery. Featuring a gender-specific female design with two rows of contacts, it guarantees secure connectivity. The contact material of Phosphor Bronze with Gold plating offers exceptional conductivity and corrosion resistance. Its side hole mount and eyelet termination method provide easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various applications. With a pitch of 2.54mm and a straight orientation, it facilitates efficient PCB layout. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial electronics. Upgrade your connectivity solutions with the EBC05DRES.