| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC05DRTH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 10 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC05DRTH-S13 |
EBC05DRTH-S13
| Heilind Number: | SULEBC05DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC05DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC05DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is ideal for use in aerospace, defense, and other hi-rel environments. Featuring PBT and phosphor bronze materials and gold-plated contacts, it ensures reliable and efficient signal transmission. The connector offers a 2.54mm pitch with 10 positions and a 3A amperage rating, making it suitable for a wide range of connectivity needs. Its clearance hole mount type and card extender termination method allow for easy and secure installation. Operating at temperatures ranging from -65 to 125°C, it guarantees performance even in extreme conditions. Trust the EBC05DRTH-S13 for seamless and durable board-to-board connections in your critical systems.

