EBC05DRTH

Heilind Number:SULEBC05DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEBC05DRTH

Detailed Description

Introducing our EBC05DRTH Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector features two rows with ten positions, allowing for secure and efficient connections on your PCB. Engineered with durability in mind, it boasts a contact material of Phosphor Bronze with Gold plating, ensuring reliable conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it meets the demands of various applications. Its straight orientation and clearance hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. RoHS compliant and terminated with matte tin, it aligns with industry standards for environmental responsibility. Upgrade your connectivity with the EBC05DRTH and experience seamless performance in your electronic setups.