EBC05DRTI-S13

Heilind Number:SULEBC05DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEBC05DRTI-S13

Detailed Description

Introducing the EBC05DRTI-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and long-lasting performance. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The female connector with two rows and 10 positions offers versatility in design. Its threaded mount type and Card Extender termination method provide secure attachment and easy installation. The Phosphor Bronze contacts with Gold plating guarantee excellent conductivity. Operating in a temperature range of -65 to 125°C, it is suitable for harsh environments. The Full Bellow contact type and straddle orientation further enhance its reliability. With a tail length of 4.7mm and compact dimensions of 10.95mm in height and 8.38mm in width, this connector is space-efficient. Its Matte Tin termination plating ensures compatibility with various PCBs. Whether in industrial machinery, telecommunications, or consumer electronics, the EBC05DRTI-S13 is the perfect choice for seamless board-to-board connections.