EBC05DRTI

Heilind Number:SULEBC05DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEBC05DRTI

Detailed Description

Introducing the EBC05DRTI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a female gender and two rows, this connector features a threaded mount type and through-hole termination method for secure attachment. Made of durable PBT and phosphor bronze, it guarantees longevity even in harsh environments. The contact material is plated with gold for optimal conductivity, while the full bellow design ensures excellent signal integrity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power applications. Operating temperature range of -65 to 125°C allows for versatile use. The connector has 10 positions, each with a tail length of 5.08mm, and connector height and width of 10.95mm and 8.38mm respectively. Termination plating with matte tin further enhances its durability. Perfect for demanding industrial and commercial settings, the EBC05DRTI is a must-have component for your connectivity needs.