EBC05DRTN-S13

Heilind Number:SULEBC05DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05DRTN-S13

Detailed Description

Introducing the EBC05DRTNS13, a high-performance board-to-board PCB connector designed for seamless electronic connections. With its durable construction of PBT and phosphor bronze, this female connector boasts a contact plating of gold for optimal conductivity. Featuring two rows and ten positions, it offers a pitch of 2.54mm and can handle a voltage of 700VAC at 3A. The termination method is through a card extender, with contacts made of full bellow phosphor bronze for reliable signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector ensures stability in various environments. With RoHS compliance and termination plating in matte tin, it guarantees both performance and environmental responsibility. Perfect for high-speed data transmission and power delivery, the EBC05DRTNS13 is a vital component in any electronic assembly.