| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC05DRTN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULEBC05DRTN-S734 |
EBC05DRTN-S734
| Heilind Number: | SULEBC05DRTN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC05DRTN-S734 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, 3A, Female, 2 Rows, No Mounting, Thru Hole, Gold-Plated, Straight, 10 Positions, 700VAC, Full Bellow Contact Type, -65 - 125°C Operating Temperature Range. This Board To Board PCB Connector, SKU EBC05DRTN-S734, features a durable construction with Phosphor Bronze contacts and Matte Tin termination plating. With a 2.54mm pitch and 5.08mm tail length, it offers reliable connectivity in various electronic applications. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it suitable for space-constrained PCB layouts. Suitable for high-voltage environments, it ensures secure signal transmission with its gold-plated contacts. Trusted for its quality and performance, this connector is a vital component for industrial and electronic systems.

