| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC05DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC05DRTN |
EBC05DRTN
| Heilind Number: | SULEBC05DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC05DRTN |
| ECAD Model: |
Specifications
Detailed Description
EBC05DRTN is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows of 10 contact positions with a 2.54mm pitch, this connector ensures reliable connectivity in demanding environments. The contacts, made of gold-plated phosphor bronze, offer excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The straight orientation and no-mounting design make installation easy. RoHS compliant with matte tin termination plating, this connector meets international standards for environmental responsibility. Perfect for applications where high reliability is essential, the EBC05DRTN is a top choice for engineers and designers.

