EBC05DRTS

Heilind Number:SULEBC05DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DRTS
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05DRTS

Detailed Description

Introducing the EBC05DRTS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and reliable connections. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method is through-hole, with matte tin plating for added durability. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. Trust the EBC05DRTS for your connectivity needs in aerospace, defense, and other high-reliability applications.