EBC05DRXH

Heilind Number:SULEBC05DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DRXH
ECAD Model:
3D Model

Description:

.100 Card Edge Connector 2 Rows 2x05 pins Dip Solder L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DRXH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05DRXH

Detailed Description

Introducing the EBC05DRXH, a high-performance female board-to-board PCB connector designed for reliable power transmission in electronic devices. With an amperage rating of 3 A and a voltage capacity of 700 VAC, this connector ensures efficient power delivery. Featuring two rows of gold-plated phosphor bronze contacts in a full bellow design, it guarantees secure and low-resistance connections. The clearance hole mount type and thru-hole termination method offer easy installation on PCBs. With a pitch of 2.54 mm, it's compatible with standard spacing requirements. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding environments. Measuring 10.95 mm in height and 8.38 mm in width, it's compact yet durable. RoHS compliant and terminated with matte tin, it meets the highest standards of environmental sustainability. With 10 positions and a tail length of 4.7 mm, it's perfect for various connectivity applications. Trust the EBC05DRXH for superior performance and longevity in your electronic designs.