EBC05DRXI

Heilind Number:SULEBC05DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DRXI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05DRXI

Detailed Description

Introducing the EBC05DRXI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a compact and durable construction, this connector features PBT and Phosphor Bronze materials for optimal conductivity. Its 10 positions with 2 rows offer versatile connection options, while the threaded mount type ensures secure installation. The contact material is Phosphor Bronze with Gold plating, guaranteeing reliable signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it's suitable for various power requirements. The straight orientation and thru-hole termination method make it easy to integrate into PCB assemblies. With a pitch of 2.54mm and a tail length of 4.7mm, it provides precise and stable connections. Rated for an extended operating temperature range of -65 to 125°C, this connector is ideal for demanding environments. Whether used in industrial machinery, telecommunications systems, or aerospace technology, the EBC05DRXI ensures efficient and durable performance. Upgrade your connectivity solutions with this top-of-the-line connector.