| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC05DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC05DRXN |
EBC05DRXN
| Heilind Number: | SULEBC05DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC05DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC05DRXN, a high-performance female connector designed for demanding electronic applications. With two rows and ten positions, this connector offers reliable connectivity in a straight orientation. Constructed with PBT and Phosphor Bronze materials, it ensures durability and efficient power transmission. The gold-plated contacts provide excellent conductivity, meeting amperage requirements of up to 3A and voltage ratings of 700VAC. Featuring a tail length of 4.7mm, it facilitates easy thru-hole mounting on PCBs. With RoHS compliance and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial projects. Whether it's for board-to-board connections or card edge applications, the EBC05DRXN guarantees optimal performance and longevity in every use case.

