EBC05DRXS

Heilind Number:SULEBC05DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEBC05DRXS

Detailed Description

Introducing the EBC05DRXS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted from durable PBT and Phosphor Bronze, this female connector boasts a dual-row design with 10 positions, ideal for efficient signal transmission. With a pitch of 2.54mm and gold-plated contacts, it ensures reliable conductivity at an amperage of 3A and voltage of 700VAC. The straight orientation and side hole mount type offer easy installation onto PCBs. Featuring full bellow contact type and matte tin termination plating, it guarantees secure connections and longevity, even in harsh operating conditions ranging from -65 to 125°C. Compact in size with a connector height of 10.95mm and width of 8.38mm, the EBC05DRXS is a versatile choice for demanding electronic assemblies. Trusted for its quality and performance, it is an essential component in the realm of connectivity.