EBC05DRYH-S13

Heilind Number:SULEBC05DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05DRYH-S13

Detailed Description

Introducing the EBC05DRYH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female contacts, this connector offers secure and reliable connectivity in tight spaces. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The 2.54mm pitch and 10 positions make it ideal for high-density designs. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for a wide range of power and signal transmission tasks. The connector is oriented for straddle mounting with a clearance hole, facilitating easy installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance in harsh environments. Trust the EBC05DRYH-S13 for seamless and durable board-to-board connections in your next project.