EBC05DRYH

Heilind Number:SULEBC05DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DRYH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05DRYH

Detailed Description

Introducing the EBC05DRYH, a high-quality Board To Board PCB Connector designed for reliable and efficient connectivity. With a pitch of 2.54mm and two rows of ten positions, this connector offers ample room for your electronic components. Its female gender and straight orientation make it easy to integrate into your PCB layout. The contact material of Phosphor Bronze and gold plating ensure excellent conductivity and durability, with a voltage rating of 700 VAC. The termination method is Thru Hole, with a clearance hole mount type for secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environmental conditions. The tail length of 11.18mm allows for a secure connection, while the connector's compact dimensions of 10.95mm in height and 8.38mm in width save valuable board space. Meeting stringent quality standards, this connector is ideal for demanding applications in industries such as aerospace, telecommunications, and industrial automation. Upgrade your PCB designs with the EBC05DRYH for dependable performance.