EBC05DRYI-S13

Heilind Number:SULEBC05DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05DRYI-S13

Detailed Description

Introducing the EBC05DRYI-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a gender of female and 2 rows of 10 positions each, it offers versatile connectivity options. The threaded mount type and card extender termination method provide secure attachment to PCBs. Its full bellow contact type and straddle orientation further enhance stability and signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With a compact size of 10.95mm in height and 8.38mm in width, it is space-efficient yet highly functional. The matte tin termination plating ensures long-term durability. Trust the EBC05DRYI-S13 for seamless and reliable board-to-board connections in your electronic designs.