EBC05DRYI

Heilind Number:SULEBC05DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DRYI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05DRYI

Detailed Description

Introducing the EBC05DRYI Board To Board PCB Connector, designed for high reliability in demanding environments. This female connector features PBT housing with a phosphor bronze contact material plated with gold, ensuring optimal conductivity and durability. With two rows of 10 positions each, it offers ample connectivity for your PCB applications. The threaded mount type and thru hole termination method provide secure and stable installation. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for various industrial and aerospace applications. Its full bellow contact type and straight orientation further enhance its performance. Measuring 10.95 mm in height and 8.38 mm in width, with a tail length of 11.18 mm, it offers a compact yet functional solution for your connectivity needs. Trust in the EBC05DRYI for reliable and efficient board to board connections.