EBC05DRYN-S13

Heilind Number:SULEBC05DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05DRYN-S13

Detailed Description

The SKU EBC05DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. Featuring a female gender with two rows of contacts, it offers secure connectivity. The termination method is through a card extender, with phosphor bronze contacts plated with gold for enhanced conductivity. The pitch of 2.54mm allows for easy integration into circuit boards. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Its matte tin termination plating ensures durability. Overall, the EBC05DRYNS13 connector is a reliable solution for high-speed and high-power PCB connections.