EBC05DRYN

Heilind Number:SULEBC05DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEBC05DRYN

Detailed Description

The EBC05DRYN is a high-performance PCB connector designed for reliable signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze materials, this female connector offers a secure and long-lasting connection. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power delivery. The connector's two rows of 10 positions, with a pitch of 2.54mm, allow for versatile connectivity. Gold-plated contacts and a full bellow design guarantee excellent conductivity and signal integrity. With a straight orientation and no mounting required, installation is quick and easy. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -65°C to 125°C. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. The matte Tin termination plating ensures stable performance over time, meeting the highest quality standards for board-to-board and card edge connections. Trust the EBC05DRYN for your connectivity needs.