EBC05DRYS-S13

Heilind Number:SULEBC05DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05DRYS-S13

Detailed Description

The SKU EBC05DRYS-S13 represents a high-quality Board To Board PCB Connector designed for reliable and efficient connectivity in electronic devices. Featuring a female gender with two rows and a side hole mount type, this connector ensures secure attachment. Its termination method using Card Extender and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent performance standards. The Full Bellow contact type and Straddle orientation further enhance its durability and functionality. With ten positions and a tail length of 10.8mm, it offers versatility in connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it suitable for various electronic applications. The termination plating of Matte Tin ensures long-term durability. Overall, the EBC05DRYS-S13 is a top choice for professionals seeking high-performance connectivity solutions.