EBC05DRYS

Heilind Number:SULEBC05DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEBC05DRYS

Detailed Description

Introducing the EBC05DRYS, a high-performance board-to-board PCB connector ideal for industrial applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector guarantees durability and reliability in harsh environments. Designed for secure and efficient connectivity, it offers a 3A amperage and 700VAC voltage capacity, meeting the demands of power and signal transmission. The female gender, 2-row configuration, and side hole mount type ensure easy and versatile installation. Featuring Thru Hole termination with Matte Tin plating, it provides excellent solderability and conductivity. The Phosphor Bronze contacts with gold plating offer superior signal integrity, while the full bellow contact type ensures a stable connection. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and compact dimensions of 10.95mm height and 8.38mm width, this connector is perfect for space-constrained applications. Trust the EBC05DRYS for seamless board-to-board connections in your next project.