| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC05DSXH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 5 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 5 |
| SKU: | SULEBC05DSXH |
EBC05DSXH
| Heilind Number: | SULEBC05DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC05DSXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC05DSXH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The Full Bellow contact type and Gold plating guarantee low contact resistance and long-term durability. Its straight orientation, single row design, and Clearance Hole mount type make it easy to install on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Trust in the EBC05DSXH for secure and efficient board-to-board connections.

