EBC05DSXI

Heilind Number:SULEBC05DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DSXI
Amperage:3 A
Gender:Female
Number of Contacts:5
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:5
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05DSXI

Detailed Description

Introducing the EBC05DSXI, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic systems. With a pitch of 2.54mm and a contact type of Full Bellow, this connector ensures reliable signal transmission with a current rating of 3A and a voltage of 700VAC. Featuring phosphor bronze contacts plated with gold for enhanced durability and conductivity, it guarantees long-lasting performance even in demanding environments. The threaded mount type and thru-hole termination method offer secure attachment to the PCB. With a straight orientation and 5 positions, it provides efficient connectivity within electronic assemblies. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained installations. The matte tin termination plating ensures compliance with industry standards for RoHS and REACH. Trust the EBC05DSXI for seamless board-to-board connections in your electronic designs.