| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC05DSXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 5 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 5 |
| SKU: | SULEBC05DSXN |
EBC05DSXN
| Heilind Number: | SULEBC05DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC05DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC05DSXN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 700VAC voltage rating, this connector ensures reliable power and signal transmission. Featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and corrosion resistance. The straight orientation and 4.06mm tail length facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Meeting stringent quality standards, this connector is ideal for aerospace, military, and industrial electronics. Upgrade your connectivity solutions with the EBC05DSXN.

