EBC05DSXS

Heilind Number:SULEBC05DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:5
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:5
SKU:SULEBC05DSXS

Detailed Description

The EBC05DSXS is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is capable of handling demanding power and signal transmission requirements. Its female gender and side hole mount type make it easy to integrate into various PCB layouts. Featuring contact materials of Phosphor Bronze with Gold plating, it ensures excellent conductivity and durability. The Full Bellow contact type and termination method of Thru Hole guarantee secure connections. With a straight orientation and 5 positions, it provides flexibility in design. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for space-efficient installation. Its Matte Tin termination plating complies with industry standards for RoHS compliance. Perfect for applications in aerospace, defense, and industrial sectors, the EBC05DSXS is a dependable solution for your connectivity needs.