EBC05HREN

Heilind Number:SULEBC05HREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05HREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05HREN
Amperage:3 A
Gender:Female
Number of Contacts:5
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:5
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05HREN

Detailed Description

Introducing the EBC05HREN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a female gender and a single row configuration, making it ideal for compact electronic setups. With a termination method of eyelet and contact material of phosphor bronze plated with gold, it ensures reliable conductivity. The full bellow contact type guarantees secure connections, while the straight orientation simplifies installation. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for harsh environments. Its 5 positions and 3A amperage rating provide versatility in connectivity. The matte tin termination plating offers durability and longevity. Whether in aerospace, industrial, or telecommunications applications, the EBC05HREN delivers exceptional performance and reliability.