EBC05MMAD

Heilind Number:SULEBC05MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05MMAD
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05MMAD

Detailed Description

Introducing EBC05MMAD, a high-quality Board To Board PCB Connector designed for reliable and efficient connectivity. This male connector features a durable construction with PBT and Phosphor Bronze materials, ensuring longevity and performance. With a pitch of 2.54mm (.1 in) and 10 positions, it offers precise and secure connections. The gold-plated contact material guarantees optimal conductivity, while the Matte Tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C, it is suitable for various environments. The right-angle orientation and clearance hole mount type allow for flexible installation. With a voltage rating of 700 VAC and amperage of 3A, this connector is ideal for demanding applications in electronics. Upgrade your connectivity solutions with the EBC05MMAD.