EBC05MMAV

Heilind Number:SULEBC05MMAV
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05MMAV
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05MMAV
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05MMAV

Detailed Description

The EBC05MMAV is a high-quality Board To Board PCB Connector, designed for seamless and reliable connections in electronic applications. With a pitch of 2.54mm and 10 positions, this connector offers precise and efficient connectivity. Featuring male gender, threaded side hole mount type, and thru-hole termination method, it ensures secure attachment to PCBs. The contact material is made of durable Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of environments. The connector's compact size, with a height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained applications. With Matte Tin termination plating and compliance with RoHS standards, this connector delivers both performance and environmental responsibility. Upgrade your electronic connections with the EBC05MMAV for unparalleled quality and reliability.