EBC05MMBD

Heilind Number:SULEBC05MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05MMBD
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:10
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05MMBD

Detailed Description

Introducing the EBC05MMBD, a high-performance board-to-board PCB connector designed for precision electronic applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. Featuring a male gender, it offers a secure connection with 10 positions spread across 2 rows. The right-angle orientation and clearance hole mount type make installation effortless. Gold-plated Phosphor Bronze contacts guarantee optimal signal transmission, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and accommodating voltages up to 700 VAC, this connector is suitable for demanding environments. Its compact design, with a height of 13.72mm and width of 9.4mm, saves space on PCBs. Trusted for its quality and performance, the EBC05MMBD is the perfect choice for your connectivity needs.