EBC05MMBN

Heilind Number:SULEBC05MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05MMBN
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:10
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05MMBN

Detailed Description

Introducing the EBC05MMBN, a high-performance board-to-board PCB connector designed for demanding applications. With a male gender, this connector features two rows and 10 positions, offering reliable connectivity in compact spaces. Its orientation as a right angle connector allows for efficient PCB layout. Constructed with PBT and phosphor bronze materials, it ensures durability and stability in operation. The termination method of thru hole with gold-plated phosphor bronze contacts guarantees excellent conductivity and signal integrity. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for various industrial environments. Its termination plating of matte tin provides corrosion resistance. Measuring 13.72 mm in height and 9.4 mm in width, with a pitch of 2.54 mm, it offers easy installation and compatibility. Whether for telecommunications, aerospace, or automotive applications, the EBC05MMBN is a reliable choice for your connectivity needs.