EBC05MMDN

Heilind Number:SULEBC05MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05MMDN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEBC05MMDN

Detailed Description

Introducing SKU EBC05MMDN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable signal transmission. With an amperage rating of 3A and voltage capability up to 700VAC, it is suitable for various power and data applications. The right-angle orientation, 2 rows, and 10 positions offer flexibility in circuit board layout. Thru-hole termination method and matte tin plating guarantee secure and durable attachment. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Compact in size with dimensions of 13.72mm height and 9.4mm width, it optimizes space utilization on PCBs. Trust the EBC05MMDN for efficient and long-lasting connectivity solutions in your electronic assemblies.