EBC05MMMD

Heilind Number:SULEBC05MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05MMMD
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:10
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05MMMD

Detailed Description

Introducing EBC05MMMD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a voltage rating of 700 VAC and amperage of 3 A. With a compact design, it offers dual-row configuration with 10 positions, suitable for various applications. The clearance hole mount type and wire wrap termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh environmental conditions. Its straight orientation, 2.54 mm pitch, and 14.22 mm tail length provide flexibility in PCB layout. Ideal for hi-rel applications, this connector guarantees durability and performance in demanding industrial settings. Upgrade your connectivity with the EBC05MMMD connector.