EBC05MMMN

Heilind Number:SULEBC05MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05MMMN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEBC05MMMN

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC05MMMN, is a high-quality component designed for reliable electrical connections. Featuring a male gender design with two rows and wire wrap termination method, it ensures secure and efficient installation. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity. The 2.54mm pitch and 10 positions accommodate multiple connections, with a voltage rating of 700 VAC for versatile use. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The connector, with a tail length of 14.22mm, connector height of 13.72mm, and width of 9.4mm, offers easy integration on PCBs. Its matte tin termination plating enhances durability. Ideal for applications requiring durability and performance, this connector is a crucial component in various electronic systems.