EBC05MMND

Heilind Number:SULEBC05MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEBC05MMND

Detailed Description

The SKU EBC05MMND features a male connector with two rows, designed for card extender termination in PCB applications. Constructed from PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity. With a pitch of 2.54mm (.1 in) and 10 positions, it offers precise connectivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it's suitable for diverse environments. The clearance hole mount type and straddle orientation facilitate easy installation. Matte Tin termination plating enhances durability. With a tail length of 13.84mm (.545 in) and compact dimensions of 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it's space-efficient. This connector, part of the Board to Board PCB and Card Edge Connectors category, is ideal for various electronic applications. (Character count: 681)