| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC05MMNN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straddle |
| Number of Positions: | 10 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC05MMNN |
EBC05MMNN
| Heilind Number: | SULEBC05MMNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC05MMNN |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze male board-to-board PCB connector, featuring a 2-row design with 10 positions, offers reliable connectivity for electronic devices. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures efficient power transmission. The termination method is through a card extender, with contacts made of gold-plated phosphor bronze for optimal conductivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Measuring 13.72mm in height and 9.4mm in width, it has a compact yet sturdy construction. The matte tin termination plating enhances durability. Ideal for high-performance applications, this connector is a crucial component in ensuring seamless PCB connections.

