EBC05MMRD

Heilind Number:SULEBC05MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05MMRD
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:10
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05MMRD

Detailed Description

Introducing the EBC05MMRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable conductivity in all conditions. With a 3A amperage rating and a voltage capacity of 700 VAC, it offers robust power transmission. The male gender, two rows, and 10 positions make it versatile for various connection needs. Designed for easy installation, it mounts securely with a clearance hole and termination method. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the most extreme environments. Its compact size, with a height of 13.72mm and width of 9.4mm, allows for efficient PCB integration. Trust the EBC05MMRD for seamless and durable board-to-board connections in your electronic designs.