EBC05MMRN

Heilind Number:SULEBC05MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05MMRN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEBC05MMRN

Detailed Description

Introducing the EBC05MMRN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Constructed with a durable blend of PBT and phosphor bronze, this connector ensures longevity and stability. With a compact design featuring two rows of male pins, it offers a secure and efficient connection. The termination method of Card Extender and termination plating of Matte Tin guarantee optimal conductivity. Operating within a wide temperature range of -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Gold-plated phosphor bronze contacts further enhance its conductivity, while the straddle orientation and 2.54mm pitch provide versatility in installation. With a contact material of phosphor bronze and a voltage rating of 700 VAC, it ensures reliable performance even in harsh operating conditions. Whether used in telecommunications, aerospace, or industrial machinery, the EBC05MMRN is the ideal choice for seamless board-to-board connections.