EBC05MMSN

Heilind Number:SULEBC05MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05MMSN
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:10
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05MMSN

Detailed Description

The EBC05MMSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. This male connector, with two rows and ten positions, offers precise alignment on PCBs. With a pitch of 2.54mm and straight orientation, it facilitates easy assembly. The termination method, through-hole, and matte tin plating guarantee secure and durable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. With a compact design, measuring 13.72mm in height and 9.4mm in width, it saves space on the PCB. Trust the EBC05MMSN for seamless and efficient board-to-board connections in your electronic designs.