EBC05MMVD

Heilind Number:SULEBC05MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05MMVD
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:10
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05MMVD

Detailed Description

Introducing EBC05MMVD, a high-performance board-to-board PCB connector designed for reliable connectivity in electronic systems. Featuring a male gender design with two rows and 10 positions, this connector ensures seamless data and power transmission. Constructed with durable PBT and phosphor bronze materials, it offers exceptional conductivity and longevity. The contact plating of gold and termination plating of matte tin further enhance its performance. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. Operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. The right-angle orientation and clearance hole mount type provide flexibility in installation. With a connector height of 13.72mm and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Trust in the EBC05MMVD for efficient and secure PCB connections.