EBC05MMWD

Heilind Number:SULEBC05MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05MMWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05MMWD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEBC05MMWD

Detailed Description

Introducing the EBC05MMWD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. This male connector features two rows of 10 contact positions, with a pitch of 2.54 mm (.1 in) for seamless integration. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and resistance to wear. The gold-plated contacts ensure optimal signal transmission, while the matte tin termination plating guarantees secure attachment. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in various environments. Its clearance hole mount type and straight orientation make installation easy and convenient. Meeting stringent industry standards, the EBC05MMWD is a top choice for demanding applications in aerospace, telecommunications, and more. Elevate your connectivity solutions with this premium connector.