EBC05MMWN

Heilind Number:SULEBC05MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC05MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC05MMWN
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC05MMWN

Detailed Description

The SKU EBC05MMWN features a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. With PBT and Phosphor Bronze construction, it ensures durability and efficient signal transfer. The male connector, with two rows and 10 positions, offers versatile connectivity options. Operating at 700 VAC and 3A, it meets high-power demands. Gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Its straight orientation and 2.54mm pitch facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse applications. Its compact design, measuring 13.72mm in height and 9.4mm in width, saves valuable space on the board. Perfect for industrial and commercial use, the EBC05MMWN is a dependable choice for demanding electronic systems.